
Dual 8-bit registered transceiver, featuring 3-state, true outputs and inverting logic function. This bidirectional component operates with a minimum supply voltage of 1.65V and a maximum of 3.6V, offering a high level output current of 24mA and low level output current of 24mA. Packaged in a TFSOP with surface mount technology, it boasts a propagation delay of 7.3ns and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free, this integrated circuit is supplied on tape and reel.
Texas Instruments 74LVCH16652ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16652ADGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
