Bidirectional 16-bit bus transceiver, featuring 3-state outputs and an inverting logic function. Operates with a supply voltage range of 1.65V to 3.6V, delivering 24mA high and low level output current. This surface mount component, housed in a 56-pin SSOP package, offers a propagation delay of 7.6ns and operates across a temperature range of -40°C to 85°C. It is RoHS compliant and designed for 8-bit elements, with two circuits and 16 outputs.
Texas Instruments 74LVCH16952ADLRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16952ADLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.