
16-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC supports bidirectional data flow with a maximum data rate of 500Mbps. Operating across a supply voltage range of 1.65V to 5.5V, it offers output currents of 32mA and a propagation delay of 32.2ns. Packaged in a 56-BGA MICROSTAR JUNIOR with a height of 0.75mm, it is designed for surface mounting and operates from -40°C to 85°C.
Texas Instruments 74LVCH16T245ZQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| Height | 0.75mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 7mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 32.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.002056oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16T245ZQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
