
16-Bit Bus Transceiver with 3-State Outputs, featuring bidirectional data flow and 16 channels. This CMOS technology device operates with a supply voltage range of 2V to 3.6V and offers a high level output current of -12mA and a low level output current of 12mA. Designed for surface mount applications, it comes in a 48-SSOP package with gold contact plating. Operating temperature range is -40°C to 125°C, and it is RoHS compliant and lead-free.
Texas Instruments 74LVCHR162245ADLG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 675 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | 74LVCHR |
| Technology | CMOS |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCHR162245ADLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
