
16-bit bus transceiver featuring 3-state outputs, ideal for logic applications. Operates with a supply voltage range of 2V to 3.6V, supporting a wide temperature range from -40°C to 85°C. Offers 12mA high and low level output current, with a propagation delay of 5.7ns. This surface mount component is packaged in TFBGA for efficient integration.
Texas Instruments 74LVCHR16245AGRDR technical specifications.
| Package/Case | TFBGA |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74LVCHR |
| Weight | 0.003517oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74LVCHR16245AGRDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
