
16-bit bidirectional bus transceiver with 3-state outputs. Features 8 bits per element, 16 channels, and 2 circuits. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 19.2ns and a turn-on delay time of 5.7ns. Designed for surface mounting in a 48-SSOP package with gold contact plating. Suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments 74LVCHR16245ALRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCHR |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCHR16245ALRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
