
16-bit bidirectional bus transceiver, CMOS technology, 3-state outputs, operating from 2V to 3.6V supply. Features 12mA high/low level output current, 5.7ns propagation delay, and 19.2ns turn-on delay. Encased in a TFSOP package for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments 74LVCHR16245AVRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCHR |
| Technology | CMOS |
| Turn-On Delay Time | 19.2ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCHR16245AVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
