
16-bit bidirectional bus transceiver featuring 3-state outputs. This CMOS logic IC operates from a 2V to 3.6V supply voltage, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers 12mA high and low level output current, with a propagation delay of 5.7ns. Designed for surface mounting, this component is packaged in a TFSOP.
Texas Instruments 74LVCHR16245AVRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LVCHR |
| Technology | CMOS |
| Turn-On Delay Time | 19.2ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCHR16245AVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
