
32-bit bidirectional bus transceiver featuring 3-state outputs. This surface-mount logic IC operates from a 1.65V to 3.6V supply, offering a propagation delay of 4.8ns. It supports a low-level output current of 12mA and a high-level output current of -12mA, with a quiescent current of 40uA. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is packaged in a 96-LFBGA with copper, tin, and silver contact plating.
Texas Instruments 74LVCHR32245AZKER technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCHR |
| Weight | 0.005877oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCHR32245AZKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
