Dual 8-bit bidirectional transceiver, featuring 16 true outputs with 3-state capability. Operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V, and offers a high/low output current of 24mA. This surface-mount component, housed in a TSSOP package, boasts a 4ns propagation delay and operates across a temperature range of -40°C to 85°C. RoHS compliant and designed for efficient signal transmission.
Texas Instruments 74LVCZ16245ADGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCZ16245ADGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.