16-bit buffer/driver with 3-state outputs, featuring 3.3V operation and inverting logic. Surface mountable in a 48-TSSOP package, this component offers 12mA high and low level output current. Operating temperature range spans -40°C to 85°C with a supply voltage between 2.7V and 3.6V. Includes 4 circuits, 16 input lines, and 16 output lines, with a propagation delay of 4ns.
Texas Instruments 74LVT162240DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVT162240DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.