
Quad 4-bit buffer/line driver with inverting, 3-state outputs. Features 16 input and 16 output lines, operating from a 2.7V to 3.6V supply with a typical 3.3V operating voltage. Offers 12mA high and low level output current, with a 4ns propagation delay. Surface mountable in an SSOP package, this BICMOS technology component operates across a -40°C to 85°C temperature range.
Texas Instruments 74LVT162240DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVT162240DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
