16-bit buffer/driver with 3-state outputs, featuring BICMOS technology and a 3.3V operating supply voltage. This surface mount component offers a propagation delay of 3.4ns and supports a wide operating temperature range from -40°C to 85°C. It provides 12mA high-level and low-level output current, with a maximum supply voltage of 3.6V. The device is RoHS compliant and packaged on tape and reel.
Texas Instruments 74LVT162244ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVT162244ADGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.