
16-bit bidirectional bus transceiver with 3-state outputs, featuring BICMOS technology and a propagation delay of 3.3ns. Operates from a 2.7V to 3.6V supply voltage with a maximum supply current of 5mA. Offers 64mA low-level output current and -32mA high-level output current. Packaged in a 48-TSSOP with gold contact plating, this surface-mount component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments 74LVT16245BDGGRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 1.15mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVT16245BDGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
