
16-bit bidirectional bus transceiver with 3-state outputs, featuring BICMOS technology and a 3.3V operating supply voltage. This surface-mount component offers 16 channels, each supporting 8 bits, with a non-inverting logic function and a propagation delay of 3.3ns. It operates across a temperature range of -40°C to 85°C, with a maximum supply voltage of 3.6V and a minimum of 2.7V. The transceiver provides a high level output current of -32mA and a low level output current of 64mA, packaged in a 48-TSSOP with gold contact plating.
Texas Instruments 74LVT16245BDGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVT16245BDGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
