
Dual 8-bit bidirectional transceiver with true outputs, featuring 16 total outputs and 16 bits. Operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V. Offers 64mA high and low level output current, with a propagation delay of 3.3ns. Packaged in a 48-pin SSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments 74LVT16245BDLRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVT16245BDLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
