16-channel, 3-state buffer/line driver featuring BICMOS technology. This quad 4-bit driver offers non-inverting, true outputs with a propagation delay of 3ns. Operating from 2.7V to 3.6V with a typical 3.3V supply, it supports high-level output current of -12mA and low-level output current of 12mA. Designed for surface mounting in a 48-pin TSSOP package, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments 74LVTH162241DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH162241DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.