Quad 4-bit buffer/line driver with true outputs, featuring 16 input and 16 output lines. Operates with a supply voltage range of 2.7V to 3.6V, nominal 3.3V. Offers a high level output current of -12mA and a low level output current of 12mA. This BICMOS technology component supports 3-state outputs and has a propagation delay of 3ns. Packaged in a 48-lead TSSOP for surface mounting, it is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments 74LVTH162241DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH162241DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.