
16-bit buffer/driver with 3-state outputs, operating at 3.3V. Features include a 2.7V to 3.6V supply voltage range, 3.4ns propagation delay, and ±12mA output current. This surface-mount component is housed in a 48-SSOP package with gold contact plating. It offers 4 elements, each with 4 bits, and is RoHS compliant.
Texas Instruments 74LVTH162244DLRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH162244DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
