
16-bit bidirectional bus transceiver with 3-state outputs, operating at 3.3V. Features 2.8ns propagation delay and 6.3ns turn-on delay. Supports a supply voltage range of 2.7V to 3.6V, with a maximum operating temperature of 85°C. Surface mountable in a 48-TSSOP package with gold contact plating. This RoHS compliant component offers 16 channels and is designed for BICMOS technology.
Texas Instruments 74LVTH162245DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.00776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH162245DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
