
Dual 16-bit D-type transparent latch IC featuring 3-state outputs. Operates with a supply voltage range of 2.7V to 3.6V, with a typical 3.3V operating voltage. Offers independent circuits for flexible configuration, supporting 16 input and 16 output lines. BICMOS technology ensures efficient operation with a propagation delay of 3.1ns. Packaged in a 48-TSSOP for surface mounting, this component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74LVTH162373DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Supply Current | 5mA |
| Technology | BICMOS |
| Turn-On Delay Time | 2.2ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH162373DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
