
Dual 8-bit D-type transparent latch driver with true outputs, featuring 16 input lines and 16 output lines. Operates with a supply voltage range of 2.7V to 3.6V, offering a high-level output current of 12mA and a low-level output current of 32mA. This surface mount component, packaged in SSOP, boasts a propagation delay of 3.1ns and a turn-on delay time of 2.2ns. It functions with independent circuits and a non-inverting polarity, suitable for operation between -40°C and 85°C.
Texas Instruments 74LVTH162373DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Turn-On Delay Time | 2.2ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH162373DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
