
16-bit transparent D-type latches with 3-state outputs, featuring 2 independent circuits. Operating supply voltage of 3.3V, with a range of 2.7V to 3.6V. BICMOS technology ensures 6.6ns propagation delay and 2.2ns turn-on delay. Surface mount VFBGA package with copper, tin, silver plating, rated for -40°C to 85°C. Output current is 12mA, with non-inverting polarity.
Texas Instruments 74LVTH162373ZQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.2ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH162373ZQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
