
Dual 8-bit D-type flip-flop buffer/driver, featuring 16 bits total with true, non-inverting outputs. Operates with a 2.7V to 3.6V supply voltage, ideal for 3.3V systems, and supports frequencies up to 160MHz. Offers 12mA output current capability at both high and low levels, with TTL and 3-state output types. Packaged in a 48-pin SSOP for surface mounting, this BICMOS technology component boasts a 3.4ns propagation delay and operates within a -40°C to 85°C temperature range.
Texas Instruments 74LVTH162374DLG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 12mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3.4ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH162374DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
