
Dual 8-bit D-type flip-flop driver, featuring true outputs and a 3-state output type. Operates with a 3.3V supply voltage, supporting a frequency of 160MHz and a propagation delay of 3.4ns. This surface-mount component is housed in a TFBGA package and offers 8 input and 8 output lines per element. It functions with positive edge clock triggering and provides 12mA of output current at both high and low levels.
Texas Instruments 74LVTH162374GRDR technical specifications.
| Package/Case | TFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVTH |
| Turn-On Delay Time | 3.4ns |
| Weight | 0.003517oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 74LVTH162374GRDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
