
16-bit edge-triggered D-type flip-flops with 3-state outputs, operating at 3.3V. Features positive edge clock triggering and a maximum frequency of 160MHz. Offers 12mA output current and a propagation delay of 6.9ns. Packaged in TFBGA for surface mounting, with a temperature range of -40°C to 85°C. This RoHS compliant component utilizes BICMOS technology.
Texas Instruments 74LVTH162374ZRDR technical specifications.
| Package/Case | TFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 160MHz |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH162374ZRDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
