
16-bit buffer/driver with 3-state outputs, operating at 3.3V. Features 2.3ns propagation delay and 5ns turn-on delay. Supports a wide operating temperature range of -40°C to 125°C. BICMOS technology ensures efficient performance with ±32mA high-level and 64mA low-level output current. Packaged in a 48-TSSOP, surface mount configuration with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74LVTH16244ADGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH16244ADGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
