
16-bit bidirectional bus transceiver with 3-state outputs, operating at 3.3V. Features 8 bits per element, 2 circuits, and 16 outputs. Offers a propagation delay of 4.1ns, with high-level output current of -32mA and low-level output current of 64mA. Packaged in a 48-SSOP with gold contact plating, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments 74LVTH16245ADLG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH16245ADLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
