
16-bit buffer/driver with 3-state outputs, featuring 3.3V operation and BICMOS technology. Offers 2.9ns propagation delay and 6.2ns turn-on delay. Supports a wide operating temperature range from -40°C to 85°C with a supply voltage range of 2.7V to 3.6V. Designed for surface mounting in a 48-SSOP package, this RoHS compliant component provides 12mA high and low level output current.
Texas Instruments 74LVTH162541DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH162541DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
