
16-bit edge-triggered D-type flip-flops with 3-state outputs, featuring BICMOS technology and a 3.3V operating supply voltage. This logic IC offers a 160MHz frequency and 5.3ns propagation delay, with non-inverting polarity. Designed for surface mount installation in a 48-SSOP package, it provides 64mA low-level output current and -32mA high-level output current. Operating across a -40°C to 85°C temperature range, this RoHS compliant component ensures reliable performance.
Texas Instruments 74LVTH16374DLRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 190uA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH16374DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
