
Bidirectional 18-bit universal bus transceiver, featuring 3-STATE outputs and BICMOS technology. Operates with a supply voltage of 2.7V to 3.6V, with a typical 3.3V operating voltage. Delivers 64mA high and low level output current. Surface mountable in a 56-TSSOP package, with a propagation delay of 5.9ns. Non-inverting logic function, suitable for general logic applications.
Texas Instruments 74LVTH16500DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH16500DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
