
Texas Instruments 74LVTH16500DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.024339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH16500DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
