
Dual 8-bit registered transceiver, featuring bidirectional data flow and true outputs. This BICMOS technology component offers 16 channels with 8 bits per element, operating from a 2.7V to 3.6V supply range, with a typical 3.3V operating voltage. Outputs are 3-STATE, capable of 64mA high and low level output current. Packaged in a green SSOP-56 for surface mounting, it boasts a propagation delay of 3.7ns and a turn-on delay of 5.6ns, with an operating temperature range of -40°C to 85°C.
Texas Instruments 74LVTH16543DLRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH16543DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
