16-bit bidirectional bus transceiver and register with 3-state outputs, featuring BICMOS technology and a non-inverting logic function. Operates at 3.3V supply voltage with a range of 2.7V to 3.6V. Offers a high level output current of -32mA and a low level output current of 64mA. Packaged in a 56-TSSOP with gold contact plating, suitable for surface mounting. This RoHS compliant component has a propagation delay of 4.7ns and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74LVTH16646DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH16646DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.