Dual 9-bit boundary scan register transceiver, featuring 18 bidirectional channels and 18 true outputs. Operates with a 3.3V supply voltage, ranging from 2.7V to 3.6V, and offers a propagation delay of 20ns. This BICMOS technology component is designed for surface mounting in an LQFP package, with a maximum operating temperature of 85°C.
Texas Instruments 74LVTH182502APMG4 technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH182502APMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.