18-bit universal bus transceiver, featuring 3.3V operation and ABT scan test capabilities. This bidirectional, non-inverting logic transceiver offers 18 channels with 3-state outputs, housed in a 64-TSSOP surface-mount package. Operating across a temperature range of -40°C to 85°C with a supply voltage of 2.7V to 3.6V, it utilizes BICMOS technology. Packaged in tape and reel, this RoHS compliant component has a propagation delay of 20ns.
Texas Instruments 74LVTH182512DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Weight | 0.009171oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH182512DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.