Octal bus transceiver featuring 3-state outputs and bidirectional data flow. This surface mount component operates at 3.3V with a supply voltage range of 2.7V to 3.6V. It offers a high level output current of 64mA and a low level output current of 64mA, with a propagation delay of 5.1ns. Designed for a temperature range of -40°C to 85°C, this RoHS compliant transceiver is supplied in a 20-TVSOP package.
Texas Instruments 74LVTH2245DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH2245DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.