8-bit dual supply translating transceiver, featuring 3-state outputs and QSOP-24 packaging. Operates up to 5.5 V with LVX series logic. This transceiver is designed for signal translation applications.
Texas Instruments 74LVX4245QSC technical specifications.
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74LVX4245QSC to view detailed technical specifications.
No datasheet is available for this part.