Texas Instruments 74LVX4245QSCX technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74LVX4245QSCX to view detailed technical specifications.
No datasheet is available for this part.