Texas Instruments 74SSTL16857DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| RoHS Compliant | Yes |
| Series | 74SSTL |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74SSTL16857DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
