
This registered buffer IC, designed for surface mount applications, features 28 inputs and 56 outputs, operating at a maximum frequency of 410MHz. It utilizes positive edge clock triggering and a non-inverting logic function, with a propagation delay of 1.1ns. The device supports an operating supply voltage range of 1.7V to 1.9V and functions between -40°C and 85°C. Contact plating includes copper, tin, and silver, and the component is RoHS compliant.
Texas Instruments 74SSTUB32865AZJBR technical specifications.
| Package/Case | TFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 410MHz |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Frequency | 410MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 28 |
| Number of Outputs | 56 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTUB |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74SSTUB32865AZJBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
