
28-channel CMOS registered buffer with parity checker, operating at up to 410MHz. Features positive edge clock triggering, non-inverting polarity, and a 1.1ns propagation delay. Surface mountable in a TFBGA package, this single-element IC supports a 1.7V to 1.9V operating supply voltage. It offers 28 input lines and 56 output lines, with high and low level output currents of -8mA and 8mA respectively. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74SSTUB32865ZJBR technical specifications.
| Package/Case | TFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 410MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 410MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Number of Channels | 28 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 28 |
| Number of Inputs | 28 |
| Number of Output Lines | 56 |
| Number of Outputs | 56 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.1ns |
| RoHS Compliant | Yes |
| Series | 74SSTUB |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74SSTUB32865ZJBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
