The 74VHC4053MX is a dual 3-function industrial logic multiplexer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 2V to 6V. The device is packaged in a 16-pin R-PDSO-G16 package and has a width of 3.9mm and a length of 9.9mm. It is designed for use in industrial applications and meets the requirements of the industrial temperature grade.
Texas Instruments 74VHC4053MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 74VHC4053MX to view detailed technical specifications.
No datasheet is available for this part.