The 74VHC74N is a D-Type flip-flop AND gate from Texas Instruments, operating at a frequency of 170MHz. It is packaged in a DIP14 package and is non-inverting. The device is lead-free and has an output current of 8mA. It is not RoHS compliant.
Texas Instruments 74VHC74N technical specifications.
| Frequency | 170MHz |
| Lead Free | Lead Free |
| Logic Function | AND GATE, D-Type, Flip-Flop |
| Number of Bits | 1 |
| Number of Gates | 2 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74VHC74N to view detailed technical specifications.
No datasheet is available for this part.