Texas Instruments 7601701FA technical specifications.
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Quiescent Current | 8.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 7601701FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.