Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

7603801FA

Datasheet
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CFP -55 to 125
Texas Instruments

7603801FA

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CFP -55 to 125

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Logic ICs
  4. Multiplexers & Demultiplexers

MountingSurface Mount
Power55mW
Quick Jump:

Technical Specifications

Texas Instruments 7603801FA technical specifications.

General

High Level Output Current
-1mA
Lead Free
Contains Lead
Logic Function
Multiplexer, Mux
Low Level Output Current
12mA
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Supply Voltage
5.5V
Min Supply Voltage
4.5V
Mount
Surface Mount
Number of Inputs
8
Number of Outputs
4
Operating Supply Voltage
5V
Packaging
Rail/Tube
Power Dissipation
55mW
RoHS Compliant
No

Compliance

RoHS
Not Compliant

Datasheet

Texas Instruments 7603801FA Datasheet

Download the complete datasheet for Texas Instruments 7603801FA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com