Quadruple operational amplifier featuring a 1MHz gain bandwidth product and 0.1V/µs slew rate. This through-hole DIP package offers 100dB voltage gain and 70dB common mode rejection ratio. Operating across a wide temperature range of -55°C to 125°C, it supports dual supply voltages from ±1.5V to ±16V and single supply from 3V to 32V. Key specifications include 7mV input offset voltage and 10nA input bias current.
Texas Instruments 7704301CA technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 16V |
| Output Current | 10mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 7704301CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.