Texas Instruments 7704301DA technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1.2MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| RoHS Compliant | No |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 7704301DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.