Quadruple operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This through-hole mounted IC offers 4 channels with a voltage gain of 100dB and a common mode rejection ratio of 70dB. Operating supply voltage ranges from 3V to 32V, with a maximum dual supply voltage of 16V. The device is housed in a CDIP package with tin/lead contact plating and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments 7704302CA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 16V |
| Output Current | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 7704302CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.