Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.1V/µs slew rate. This surface mount device offers a wide operating temperature range from -55°C to 125°C and supports dual supply voltages from ±1.5V to ±16V, or single supply from 3V to 32V. Key performance metrics include a 70dB common mode rejection ratio and 65dB power supply rejection ratio. The amplifier provides 10mA output current and operates with a 1.2mA supply current.
Texas Instruments 7704302XA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 16V |
| Output Current | 10mA |
| Packaging | Tray |
| Power Dissipation | 700mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 7704302XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.